text.skipToContent text.skipToNavigation

Référence fabricant

STPS2L60

STPS2L60 Series 60 V 2 A Axial Through Hole Power Schottky Rectifier - DO-41

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date:
Product Specification Section
STMicroelectronics STPS2L60 - Caractéristiques techniques
Attributes Table
Product Status: Not Recommended for New Designs
Average Rectified Current-Max: 2A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 100µA
Forward Voltage: 0.6V
Thermal Resistance: 30°C/W
Configuration: Single
Style d'emballage :  DO-41 (DO-204AL)
Méthode de montage : Through Hole
Fonctionnalités et applications

The STPS2L60 is a Axial and surface mount power Schottky rectifiers suited to switched mode power supplies and high frequency DC to DC converters. Packaged in SMA, DO-41 and SMB flat this device is especially intended for use in low voltage, high frequency inverters and small battery chargers.

Features:

  • Negligible switching losses
  • Low forward voltage drop
  • Surface mount miniature package
  • Avalanche capability specified
  • ECOPACK2® halogen-free component (SMB flat)

View the Complete family of STPS2 Schottky Rectifiers

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
15 Semaines
Commande minimale :
8000
Multiples de :
2000
Total 
500,80 $
USD
Quantité
Prix unitaire
2 000
$0.0648
4 000
$0.0637
8 000
$0.0626
10 000
$0.0623
30 000+
$0.0602