text.skipToContent text.skipToNavigation

Manufacturer Part #

10CTQ150STR

10CTQ150 Series 150 V 10 A Surface Mount Schottky Rectifier - TO-263-3

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC 10CTQ150STR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 50µA
Forward Voltage: 930mV
Thermal Resistance: 3.5°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
8000
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,840.00
USD
Quantity
Unit Price
800
$0.245
1,600
$0.24
3,200
$0.235
4,000+
$0.23
Product Variant Information section