text.skipToContent text.skipToNavigation

Manufacturer Part #

129NQ150R-1

129NQ Series 150 V 120 A Chassis Mount Schottky Rectifier - PRM1-1

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC 129NQ150R-1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 120A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 3mA
Forward Voltage: 1.07V
Diode Capacitance-Max: 3000pF
Thermal Resistance: 0.25°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
594
Multiple Of:
27
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,846.44
USD
Quantity
Unit Price
27
$18.55
54
$18.43
81
$18.35
108+
$18.26
Product Variant Information section