text.skipToContent text.skipToNavigation

Manufacturer Part #

161CMQ040

161CMQ Series 40 V 160 A Chassis Mount Schottky Rectifier - TO-249AA

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC 161CMQ040 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 160A
Peak Current-Max: 1080A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 5mA
Forward Voltage: 0.89V
Configuration: Dual
Diode Capacitance-Max: 2600pF
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
528
Multiple Of:
24
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,797.60
USD
Quantity
Unit Price
24
$20.78
48
$20.64
72
$20.55
96+
$20.45
Product Variant Information section