text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54ATR

BAT54A Series 30 V 0.2 A Surface Mount Schottky Rectifier - SOT-23

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC BAT54ATR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.2A
Peak Current-Max: 0.6A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 0.5V
Configuration: Dual
Diode Capacitance-Max: 10pF
Reverse Recovery Time-Max: 5ns
Thermal Resistance: 500°C/W
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$558.00
USD
Quantity
Unit Price
3,000
$0.0193
9,000
$0.0188
15,000
$0.0186
45,000
$0.0181
75,000+
$0.0177
Product Variant Information section