text.skipToContent text.skipToNavigation

Manufacturer Part #

BYS10-45HE3_A/H

DIODE SCHOTTKY 45V 1A DO214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BYS10-45HE3_A/H - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 500µA
Forward Voltage: 500mV
Configuration: Single
Thermal Resistance: 25°C/W
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
21,600
Factory Lead Time:
15 Weeks
Minimum Order:
18000
Multiple Of:
1800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,382.40
USD
Quantity
Unit Price
1,800
$0.0823
3,600
$0.0809
5,400
$0.08
9,000
$0.079
18,000+
$0.0768
Product Variant Information section