text.skipToContent text.skipToNavigation

Manufacturer Part #

FSV20150V

FSV Series Single 150 V 270 A Surface Mount Schottky Rectifier - TO-277A

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FSV20150V - Technical Attributes
Attributes Table
Peak Current-Max: 270A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 30µA
Forward Voltage: 0.84V
Configuration: Single
Thermal Resistance: 40°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TO-277A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
175,000
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,550.00
USD
Quantity
Unit Price
5,000+
$0.51
Product Variant Information section