text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR120LSFT1G

MBR120LSFT Series 20 V 1 A Surface Mount Schottky Power Rectifier - SOD-123FL

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi MBR120LSFT1G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 0.4mA
Forward Voltage: 0.45V
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
18000
Multiple Of:
3000
Total
$1,506.60
USD
Quantity
Unit Price
3,000
$0.0887
6,000
$0.0872
9,000
$0.0863
12,000
$0.0857
15,000+
$0.0837