text.skipToContent text.skipToNavigation

Manufacturer Part #

MSS1P3-M3/89A

MSS1P3 Series 30 V 1 A Surface Mount Schottky Barrier Rectifier - MicroSMP

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Vishay MSS1P3-M3/89A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 200µA
Forward Voltage: 0.55V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
9000
Multiple Of:
4500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$364.50
USD
Quantity
Unit Price
4,500
$0.0412
9,000
$0.0405
13,500
$0.0401
18,000
$0.0398
22,500+
$0.0389
Product Variant Information section