text.skipToContent text.skipToNavigation

Manufacturer Part #

SS10P6-M3/87A

SS10P6 Series 60 V 10 A Surface Mount Schottky Barrier Rectifier - TO-277A

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SS10P6-M3/87A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 280A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 150µA
Forward Voltage: 0.67V
Package Style:  TO-277A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
6500
Multiple Of:
6500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,950.00
USD
Quantity
Unit Price
6,500+
$0.30
Product Variant Information section