text.skipToContent text.skipToNavigation

Manufacturer Part #

SS3P6-M3/84A

SS3P6 Series 60 V 3 A Surface Mount Schottky Rectifier - DO-220AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SS3P6-M3/84A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 45A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 100µA
Forward Voltage: 0.78V
Package Style:  DO-220AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$457.20
USD
Quantity
Unit Price
3,000
$0.0776
6,000
$0.0762
9,000
$0.0754
12,000
$0.0749
15,000+
$0.0732
Product Variant Information section