text.skipToContent text.skipToNavigation

Manufacturer Part #

SS3P6L-M3/86A

SS3P6L Series 60 V 3 A Surface Mount Schottky Barrier Rectifier - TO-277A

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SS3P6L-M3/86A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 8.4µA
Forward Voltage: 0.478V
Package Style:  TO-277A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$232.50
USD
Quantity
Unit Price
1,500
$0.155
3,000
$0.153
4,500
$0.152
6,000
$0.151
7,500+
$0.148
Product Variant Information section