text.skipToContent text.skipToNavigation

Manufacturer Part #

SSB44-E3/5BT

SSB44 Series 40 V 4 A High Current Density SMT Schottky Rectifier - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SSB44-E3/5BT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 4A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.4mA
Forward Voltage: 0.49V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6400
Multiple Of:
3200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$604.16
USD
Quantity
Unit Price
3,200
$0.096
6,400
$0.0944
9,600
$0.0934
12,800
$0.0927
16,000+
$0.0906
Product Variant Information section