text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS3H100UF

STPS3H100 Series 3 A 100 V SMT Power Schottky Rectifier - DO-214AA Flat

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS3H100UF - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 1µA
Forward Voltage: 0.84V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$971.00
USD
Quantity
Unit Price
5,000
$0.0989
10,000
$0.0971
15,000+
$0.0953
Product Variant Information section