text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS5L60S

STPS5L60 Series 5 A 60 V Surface Mount Power Schottky Rectifier - DO-214AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2530
Product Specification Section
STMicroelectronics STPS5L60S - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.22mA
Forward Voltage: 0.47V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications

The STPS5L60S is a Power Schottky rectifier suited for switch mode power supplies and high frequency inverters.

This device is intended for use in low voltage output for small battery chargers and consumer SMPS such as DVD and set-top-box.

Features:

  • Negligible switching losses
  • Low forward voltage drop for higher efficiency
  • Low thermal resistance
  • Avalanche capability specified
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$425.00
USD
Quantity
Unit Price
2,500
$0.17
5,000
$0.168
7,500
$0.167
10,000
$0.166
12,500+
$0.163