text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS8H100G

STPS8H100 Series 100 V 8 A Surface Mount Schottky Rectifier - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1428
Product Specification Section
STMicroelectronics STPS8H100G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 250A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 2mA
Forward Voltage: 0.58V
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

The STPS8H100G is a Schottky barrier rectifier designed for high frequency compact Switched Mode Power Supplies such as adaptators and on board DC/DC converters. It is available in a D2PAK package.

Features:

  • Negligible switching losses
  • High junction temperature capability
  • Low leakage current
  • Good trade off between leakage current and forward voltage drop
  • Insulated package:
    • TO-220FPAC
    • Insulating voltage = 2000 V DC
    • Typical package capacitance = 12 pF
  • Avalanche capability specified

View the list of available STPS8 Series of Schottky Rectifiers

Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.50
USD
Quantity
Unit Price
50
$0.63
200
$0.61
500
$0.60
1,250
$0.59
2,000+
$0.57
Product Variant Information section