text.skipToContent text.skipToNavigation

Manufacturer Part #

V8P10-M3/86A

V8P10 Series 100V 8 A High Current Density Trench MOS Barrier Schottky Rectifier

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Vishay V8P10-M3/86A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 70µA
Forward Voltage: 0.68V
Package Style:  TO-277A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
Total
$367.50
USD
Quantity
Unit Price
1,500
$0.245
3,000
$0.24
6,000+
$0.235
Product Variant Information section