text.skipToContent text.skipToNavigation

Manufacturer Part #

VF30100SG-E3/4W

VF30100S Series 100 V 30 A High-Voltage Trench MOS Barrier Schottky Rectifier

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VF30100SG-E3/4W - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 250A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 350µA
Forward Voltage: 0.92V
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$545.00
USD
Quantity
Unit Price
1,000
$0.545
2,000
$0.535
3,000+
$0.53
Product Variant Information section