text.skipToContent text.skipToNavigation

Manufacturer Part #

FDH400TR

FDH400 Series 150 V 200 mA Through Hole High Voltage General Purpose Diode-DO-35

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDH400TR - Technical Attributes
Attributes Table
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 150V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 500mW
Average Forward Current-Max: 200mA
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Features & Applications
The FDH400TR is a High Voltage General Purpose Diode with a maximum forward Operating voltage of 1.1 V and average Rectified Current of 200 mA.

Specifications:

  • Operating Junction Temperature : 175°C
  • Storage Temperature Range : -65 to 200°C
  • Breakdown Voltage : IR=100 µA at 200 V min
  • Diode Capacitance : 2pF at VR=0 v, f=1.0 MHz

Applications:

  • Desktop PC
  • Notebook PC
  • Workstation
  • Server & Mainframe
  • Graphic Card
  • LCD Monitor
  • Printer
  • Test and Measurement
  • Mobile Handsets
  • Consumer Electronics
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
20,000
Factory Lead Time:
6 Weeks
Minimum Order:
30000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$933.00
USD
Quantity
Unit Price
10,000
$0.0319
20,000
$0.0314
30,000
$0.0311
40,000
$0.0309
50,000+
$0.0302
Product Variant Information section