text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4001RLG

1N4001 Series 1 A 50 V Axial Lead Standard Recovery Rectifier - CASE 59-10

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
onsemi 1N4001RLG - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 50V
Reverse Current-Max: 10µA
Peak Current-Max: 30A
Package Style:  CASE 59
Mounting Method: Through Hole
Features & Applications

ON Semiconductor is a global leader of power-efficient semiconductor solutions. With its global logistics network and strong product portfolio, ON Semiconductor is a preferred supplier of efficient power solutions to customers in the power supply, automotive, communication, computer, consumer, medical, industrial, mobile phone, and military/aerospace markets.

1 AMP Through Hole Rectifiers: The 1N40xx series is subminiature size molded axial lead mounted rectifier for general−purpose low−power applications.  Product ranges from 50-1000 volts and can be delivered in either reeled or bulk format.  Features are low forward voltage drop and high forward surge capability.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
130,000
Factory Lead Time:
13 Weeks
Minimum Order:
25000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$727.50
USD
Quantity
Unit Price
5,000
$0.0302
10,000
$0.0297
15,000
$0.0295
25,000
$0.0291
50,000+
$0.0284
Product Variant Information section