text.skipToContent text.skipToNavigation

Manufacturer Part #

BYG10G-E3/TR

BYG10G Series 400 V 1.5 A Standard Avalanche Surface Mount Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BYG10G-E3/TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 1µA
Peak Current-Max: 30A
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
7200
Multiple Of:
1800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$621.36
USD
Quantity
Unit Price
1,800
$0.0888
3,600
$0.0872
5,400
$0.0863
9,000
$0.0852
18,000+
$0.0828
Product Variant Information section