text.skipToContent text.skipToNavigation

Manufacturer Part #

BYG20J

DIODE STANDARD 600V 1.5A DO214AC

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Taiwan Semiconductor BYG20J - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 1.5A
Forward Voltage: 1.4V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 75ns
Reverse Current-Max: 1µA
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$379.50
USD
Quantity
Unit Price
7,500
$0.0506
15,000
$0.0497
22,500
$0.0493
30,000
$0.0489
37,500+
$0.0479
Product Variant Information section