text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N5552

1N5552 Series 600 V 5 A Voidless Hermetically Sealed Recovery Glass Rectifier

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code:
Product Specification Section
Microchip JANTX1N5552 - Technical Attributes
Attributes Table
Type: Herametically Sealed
Configuration: Single
Average Rectified Current-Max: 3A
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 2µs
Reverse Current-Max: 1µA
Peak Current-Max: 100A
Operating Temp Range: -65°C to +175°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
133
Multiple Of:
1
Total
$619.78
USD
Quantity
Unit Price
5
$4.90
20
$4.79
40
$4.74
125
$4.66
250+
$4.56