text.skipToContent text.skipToNavigation

Manufacturer Part #

S07J-GS18

S07J Series 600 V 1.5 A Surface Mount Standard Recovery Rectifier - DO-219AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Vishay S07J-GS18 - Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Average Rectified Current-Max: 0.7A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 1.8µs
Reverse Current-Max: 10µA
Diode Capacitance-Max: 4pF
Peak Current-Max: 25A
Operating Temp Range: -65°C to +175°C
Moisture Sensitivity Level: 1
Package Style:  DO-219AB (SMF)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,010.00
USD
Quantity
Unit Price
10,000
$0.0418
20,000
$0.0412
30,000
$0.0408
40,000+
$0.0402
Product Variant Information section