text.skipToContent text.skipToNavigation

Manufacturer Part #

S10CM-M3/I

S10Cx Series 1000 V Standard Recovery SMT Glass Passivated Rectifier - DO-214AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Vishay S10CM-M3/I - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 10A
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Recovery Time-Max: 5µs
Diode Capacitance-Max: 79pF
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
7500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,512.50
USD
Quantity
Unit Price
3,500+
$0.335
Product Variant Information section