text.skipToContent text.skipToNavigation

Manufacturer Part #

S5MC-13-F

S5MC Series 1000 V 5 A Surface Mount Glass Passivated Rectifier - DO-214AB

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
Diodes Incorporated S5MC-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 10µA
Peak Current-Max: 100A
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications
The S5MC-13-F is a part of S5MC Series 1000 V 5 A Surface Mount Glass Passivated Rectifier. It has an operating temperature Range of -65 °C to +150 °C and it is available in DO-214AB Package.

Features:

  • Glass Passivated Die Construction
  • Low Forward Voltage Drop and High Current Capability
  • Surge Overload Rating to 100 A Peak
  • Ideally Suited for Automated Assembly
  • Lead Free Finish/RoHS Compliant
  • Green Molding Compound (No Halogen and Antimony)
Pricing Section
Global Stock:
6,000
USA:
6,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$438.00
USD
Quantity
Unit Price
3,000
$0.146
6,000
$0.144
9,000
$0.143
12,000+
$0.142
Product Variant Information section