Manufacturer Part #
1SS355VMTE-17
1SS355VM Series 80 V 100 mA Surface Mount Switching Diode - UMD-2
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM 1SS355VMTE-17 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM 1SS355VMTE-17 - Technical Attributes
Attributes Table
| Type: | Silicon Epitaxial Planar |
| Configuration: | Single |
| Reverse Current-Max: | 100nA |
| Forward Voltage: | 1.2V |
| Reverse Voltage-Max [Vrrm]: | 80V |
| Reverse Recovery Time-Max: | 4ns |
| Diode Capacitance-Max: | 3pF |
| Average Forward Current-Max: | 100mA |
| Peak Current-Max: | 225mA |
| Operating Temp Range: | -55°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0207
9,000
$0.0202
15,000
$0.0199
45,000
$0.0195
75,000+
$0.019
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount