text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV101-GS18

BAV101 Series 100 V 250mA 1.5pF Small Signal Switching Diode - SOD-80 MiniMELF

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BAV101-GS18 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 100nA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 120V
Reverse Recovery Time-Max: 50ns
Diode Capacitance-Max: 1.5pF
Average Forward Current-Max: 250mA
Peak Current-Max: 1A
Package Style:  MINI MELF (SOD-80C)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$897.00
USD
Quantity
Unit Price
10,000
$0.0306
20,000
$0.0301
30,000
$0.0299
40,000
$0.0297
50,000+
$0.029
Product Variant Information section