text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV102-GS08

BAV102 Series 200 V 250 mA Surface Mount Small Signal Switching Diode - SOD-80

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Vishay BAV102-GS08 - Technical Attributes
Attributes Table
Reverse Current-Max: 100nA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Recovery Time-Max: 50ns
Package Style:  SOD-80 (LL-34)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$363.75
USD
Quantity
Unit Price
2,500
$0.0302
7,500
$0.0295
12,500
$0.0291
25,000
$0.0286
50,000+
$0.0279
Product Variant Information section