text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV70-E3-08

BAV70 Series 70 V 250 mA Surface Mount Small Signal Switching Diode - SOT-23-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
Vishay BAV70-E3-08 - Technical Attributes
Attributes Table
Type: Silicon Epitaxial Planar
Configuration: Dual
Reverse Current-Max: 2.5µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 70V
Reverse Recovery Time-Max: 6ns
Power Dissipation: 0.35W
Diode Capacitance-Max: 1.5pF
Average Forward Current-Max: 0.25A
Peak Current-Max: 2A
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$895.50
USD
Quantity
Unit Price
3,000
$0.0633
6,000
$0.0622
9,000
$0.0616
12,000
$0.0611
15,000+
$0.0597
Product Variant Information section