text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV99 RFG

Diodes - General Purpose, Power, Switching SOT-23, 70V, 0.2A, Switching Diode A

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Taiwan Semiconductor BAV99 RFG - Technical Attributes
Attributes Table
Type: Standard
Configuration: Dual
Reverse Current-Max: 2.5µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 70V
Reverse Recovery Time-Max: 6ns
Power Dissipation: 225mW
Average Forward Current-Max: 0.2A
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$37.20
USD
Quantity
Unit Price
3,000
$0.0124
9,000
$0.0121
30,000
$0.0118
60,000
$0.0117
120,000+
$0.0113
Product Variant Information section