text.skipToContent text.skipToNavigation

Manufacturer Part #

DPG60C200HB

DPG Series 200 V 2 x 30 A 160 W HiPerFRED Soft Recovery Diode -TO-247AD

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DPG60C200HB - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 200V
Reverse Recovery Time-Max: 55ns
Power Dissipation: 160W
Average Forward Current-Max: 30A
Peak Current-Max: 360A
Package Style:  TO-247AD
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
210
Multiple Of:
30
Total
$928.20
USD
Quantity
Unit Price
30
$4.53
60
$4.48
120
$4.44
150
$4.42
450+
$4.33
Product Variant Information section