text.skipToContent text.skipToNavigation

Manufacturer Part #

MCL4448-TR

MCL4448 Series 75 V 150 mA Small Signal Fast Switching Diode - MicroMELF

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Vishay MCL4448-TR - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 8ns
Power Dissipation: 500mW
Average Forward Current-Max: 150mA
Package Style:  MICRO-MELF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$542.50
USD
Quantity
Unit Price
2,500
$0.0449
7,500
$0.0437
10,000
$0.0434
25,000
$0.0425
37,500+
$0.0416
Product Variant Information section