text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBD4148-7-F

MMBD4148 Series 2 A 75 V 350 mW Surface Mount Switching Diode - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated MMBD4148-7-F - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 350mW
Average Forward Current-Max: 200mA
Peak Current-Max: 2A
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MMBD4148-7-F is a part of MMBD4148 Series 2 A 75 V 350 mW Surface Mount Switching Diode. It is available in SOT-23 Package.

Features:

  • Fast Switching Speed
  • Surface Mount Package Ideally Suited for Automated Insertion
  • For General Purpose Switching Applications
  • High Conductance
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability
Pricing Section
Global Stock:
0
USA:
0
5,550,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$46.20
USD
Quantity
Unit Price
3,000
$0.0154
9,000
$0.0151
15,000
$0.0149
60,000
$0.0144
90,000+
$0.0142