text.skipToContent text.skipToNavigation

Manufacturer Part #

PMBD914,235

PMBD914 Series 100V 215 mA SMT Single High Speed Switching Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMBD914,235 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 25pA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 250mW
Diode Capacitance-Max: 1.5pF
Average Forward Current-Max: 215mA
Peak Current-Max: 4A
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

Single high-speed switching diode, fabricated in planar technology, and encapsulated in a small Surface-Mounted Device (SMD) plastic package.

Features:

  • High switching speed: trr £ 4 ns
  • Low capacitance: Cd £ 1.5 pF
  • Low leakage current
  • Reverse voltage: VR £ 100 V
  • Repetitive peak reverse voltage: VRRM £ 100 V
  • Small SMD plastic package

Applications:

  • High-speed switching

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
30000
Multiple Of:
10000
Total
$2,061.00
USD
Quantity
Unit Price
30,000+
$0.0687
Product Variant Information section