text.skipToContent text.skipToNavigation

Manufacturer Part #

SMMSD4148T1G

SMMSD4148 Series 100 V 200 mA Surface Mount Switching Diode - SOD-123

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2624
Product Specification Section
onsemi SMMSD4148T1G - Technical Attributes
Attributes Table
Configuration: Single
Reverse Current-Max: 5µA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 425mW
Diode Capacitance-Max: 4pF
Average Forward Current-Max: 200mA
Peak Current-Max: 2A
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$993.00
USD
Quantity
Unit Price
3,000
$0.0349
9,000
$0.0341
12,000
$0.0338
30,000
$0.0331
45,000+
$0.0324