text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEI2X61-06C

DSEI Series 600 Vrrm 60 A 1.8 Vf Fast Recovery Epitaxial Diode - SOT-227B

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
Littelfuse - IXYS DSEI2X61-06C - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Peak Current-Max: 600A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 200µA
Forward Voltage: 1.8V
Configuration: Dual
Forward RMS Current [If rms]: 100A
Reverse Recovery Time-Max: 50ns
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  SOT-227B
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$272.70
USD
Quantity
Unit Price
1
$27.65
4
$27.27
15
$26.91
25
$26.77
50+
$26.34
Product Variant Information section