text.skipToContent text.skipToNavigation

Manufacturer Part #

ES1JFL

ES1JFL Series 600 V 1 A Surface Mount Ultrafast Rectifier - SOD-123F

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi ES1JFL - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 0.5µA
Forward Voltage: 1.7V
Configuration: Single
Diode Capacitance-Max: 7pF
Reverse Recovery Time-Max: 35ns
Thermal Resistance: 200°C/W
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$981.00
USD
Quantity
Unit Price
3,000
$0.111
6,000
$0.11
9,000
$0.109
15,000+
$0.107