text.skipToContent text.skipToNavigation

Manufacturer Part #

GL41A-E3/96

GL41A Series 1 A 50 V Surface Mount Glass Passivated Junction Rectifier-DO-213AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay GL41A-E3/96 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 50V
Reverse Current-Max: 10µA
Forward Voltage: 1.1V
Package Style:  DO-213AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
6000
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$888.00
USD
Quantity
Unit Price
1,500
$0.152
3,000
$0.15
4,500
$0.149
6,000
$0.148
7,500+
$0.145
Product Variant Information section