text.skipToContent text.skipToNavigation

Manufacturer Part #

GP10Y-E3/54

GP10Y Series 1 A 1600 V 3 us Glass Passivated Junction Rectifier - DO-41

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay GP10Y-E3/54 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 1600V
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Configuration: Single
Diode Capacitance-Max: 5pF
Reverse Recovery Time-Max: 3µs
Thermal Resistance: 55°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
16500
Multiple Of:
5500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,125.00
USD
Quantity
Unit Price
5,500+
$0.25
Product Variant Information section