text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH60AC06CW

Turbo 2 600 V 30 A (x2) 70 ns Flange Mount Ultrafast Rectifier - TO-247LL

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
STMicroelectronics STTH60AC06CW - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Peak Current-Max: 280A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 10µA
Forward Voltage: 2V
Configuration: Dual
Forward RMS Current [If rms]: 50A
Reverse Recovery Time-Max: 70ns
Thermal Resistance: 0.55°C/W
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
92
USA:
92
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.39
USD
Quantity
Unit Price
1
$1.39
30
$1.37
100
$1.35
250
$1.34
750+
$1.30
Product Variant Information section