text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH802FP

STTH802 Series 8 A 0.8 V 30 ns Ultrafast Recovery Diode Flange Mount -TO-220FPAC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH802FP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 6µA
Forward Voltage: 0.95V
Reverse Recovery Time-Max: 30ns
Package Style:  TO-220FPAC
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$500.00
USD
Quantity
Unit Price
50
$0.27
200
$0.265
750
$0.255
2,000
$0.25
5,000+
$0.245
Product Variant Information section