text.skipToContent text.skipToNavigation

Manufacturer Part #

1SMA5934BT3G

1SMA5934B Series 500 mW 200 mA 24 V SMT Zener Voltage Regulator DO-214AC

Product Specification Section
onsemi 1SMA5934BT3G - Technical Attributes
Attributes Table
Power Dissipation: 0.5W
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 0.5µA
Working Voltage-Nom: 24V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The 1SMA5934BT3G is a part of 1SMA59 series zener voltage regulator diode. It has an operating temperature ranging from -65°C to +150°C and its available in DO-214AC package.

Features:

  • Standard Zener Breakdown Voltage Range − 3.3 V to 68 V
  • ESD Rating of Class 3 (> 16 kV) per Human Body Model
  • Flat Handling Surface for Accurate Placement
  • Package Design for Top Slide or Bottom Circuit Board Mounting
  • Low Profile Package
  • Ideal Replacement for MELF Packages
  • AEC−Q101 Qualified and PPAP Capable − SZ1SMA59xxBT3G
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • Pb−Free Packages are Available

 

 

Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$323.50
USD
Quantity
Unit Price
5,000
$0.0647
10,000
$0.0637
15,000
$0.063
20,000
$0.0626
25,000+
$0.0612