text.skipToContent text.skipToNavigation

Manufacturer Part #

1SMB5934BT3G

1SMB59BT3G Series 24 V 3 W 2 Terminal SMT Voltage Regulator Diode - SMB

Product Specification Section
onsemi 1SMB5934BT3G - Technical Attributes
Attributes Table
Power Dissipation: 3W
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 1µA
Voltage Tolerance: 5%
Impedance: 19Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 62mA
Configuration: Single
Dimension: L  4.6mm x W  3.95mm
Working Voltage-Nom: 24V
No of Terminals: 2
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications
1SMB5934B Series are a 3 Watt Plastic Surface Mount Zener Voltage Regulators  which are designed for general purpose voltage regulation applications. This complete new line of 3 Watt Zener diodes offers the following advantages.

Key Features:

  • Zener Voltage Range − 3.3 V to 200 V
  • ESD Rating of Class 3 (>16 kV) per Human Body Model
  • Flat Handling Surface for Accurate Placement
  • Package Design for Top Side or Bottom Circuit Board Mounting
  • Pb−Free Packages are Available

Characteristics:

  • Case: Void-free, transfer-molded plastic
  • Finish: All external surfaces are corrosion resistant and leads are readily solderable
  • Maximum Lead Temperature For Soldering Purposes: 260°C for 10 Seconds
  • Leads: Modified L−Bend providing more contact area to bond pads
  • Polarity: Cathode indicated by polarity band
  • Flammability Rating: UL 94 V−0

Pricing Section
Global Stock:
245,000
USA:
245,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$176.75
USD
Quantity
Unit Price
2,500
$0.0707
5,000
$0.0694
7,500
$0.0687
10,000
$0.0682
12,500+
$0.0666