text.skipToContent text.skipToNavigation

Manufacturer Part #

BZG03C68-M3-08

Zener Diodes Uni-direc 300W Pppm SMA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BZG03C68-M3-08 - Technical Attributes
Attributes Table
Power Dissipation: 1.25W
Forward Voltage: 1.2V
Reverse Current-Max: 1µA
Impedance: 80Ω
Operating Temp Range: 150°C
Configuration: Single
Working Voltage-Nom: 64V to 72V
No of Terminals: 2
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
6000
Total
$942.00
USD
Quantity
Unit Price
6,000+
$0.157
Product Variant Information section