text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT52C8V2T-7

BZT52C8V2T Series 8.2 V ±6% 300 mW Surface Mount Zener Diode - SOD-523

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BZT52C8V2T-7 - Technical Attributes
Attributes Table
Power Dissipation: 0.3W
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.7µA
Voltage Tolerance: 6%
Impedance: 15Ω
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient: 6.2mV/°C
Configuration: Single
Working Voltage-Nom: 8.2V
No of Terminals: 2
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$104.10
USD
Quantity
Unit Price
3,000
$0.0347
9,000
$0.0339
12,000
$0.0336
30,000
$0.0329
45,000+
$0.0322
Product Variant Information section