text.skipToContent text.skipToNavigation

Manufacturer Part #

FTZ5.6ET148

FTZ5.6E Series 5.6 V 1 uA 200 mW Surface Mount Zener Diode - SC-74A

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM FTZ5.6ET148 - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Reverse Current-Max: 1µA
Working Voltage-Nom: 5.6V
Package Style:  SC-74A (TSOP-5, SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$393.00
USD
Quantity
Unit Price
3,000
$0.131
6,000
$0.129
9,000
$0.128
12,000
$0.127
15,000+
$0.125
Product Variant Information section