text.skipToContent text.skipToNavigation

Manufacturer Part #

GDZ5V1B-E3-18

ZENER DIODE SOD323-E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay GDZ5V1B-E3-18 - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Reverse Current-Max: 2µA
Working Voltage-Nom: 5.1V
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$331.00
USD
Quantity
Unit Price
10,000
$0.0331
20,000
$0.0326
30,000
$0.0323
40,000
$0.032
50,000+
$0.0314
Product Variant Information section