text.skipToContent text.skipToNavigation

Manufacturer Part #

KDZVTFTR18B

Diode Zener Single 19.15V 1000mW 2-Pin SC-109B Emboss T/R

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2343
Product Specification Section
ROHM KDZVTFTR18B - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 1W
Reverse Current-Max: 10µA
Voltage Tolerance: 6%
Operating Temp Range: 150°C
Zener Current: 20mA
Configuration: Single
Working Voltage-Nom: 18V
No of Terminals: 2
Package Style:  SOD-123FL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$303.00
USD
Quantity
Unit Price
3,000
$0.101
6,000
$0.0992
9,000
$0.0982
12,000
$0.0975
15,000+
$0.0952
Product Variant Information section