text.skipToContent text.skipToNavigation

Manufacturer Part #

MM3Z20VC

MM3Z20VC Series 200 mW 20 V 10 mA Surface mount Zener Diode - SOD-323F

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MM3Z20VC - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Forward (Drive) Current: 10mA
Forward Voltage: 1V
Reverse Current-Max: 0.045µA
Working Voltage-Nom: 20V
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
39000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,109.90
USD
Quantity
Unit Price
3,000
$0.0571
9,000
$0.0556
15,000
$0.055
30,000
$0.0541
60,000+
$0.0528
Product Variant Information section